eRA Series Sub-GHz Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
LPRS Sub-GHz Modules UK/Euro 402 - 470MHz eRA Trans RF Module 14In Stock
Min.: 1
Mult.: 1

eRA 402 MHz to 470 MHz 10 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
LPRS Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module
36In Stock
Min.: 1
Mult.: 1

eRA 804 MHz to 940 MHz 5 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk