ISSI NOR Flash

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 4.401In Stock
5.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 4.503In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 15.099In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 11.884In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 3V 166MHz Serial Flash 8.806In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 2.781In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Top boot, top two sectors protected 73In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 1.572In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 4.291In Stock
8.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 420In Stock
480Expected 16/11/2026
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 128Mb QPI/QSPI 16pin SOP 300mil ET 793In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 128 Mbit 1.65 V 1.95 V 30 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, Bottom Two Sectors Proected, Bottom Boot 445In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Tray
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, Lowest Sector Protected 399In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 262In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 1.529In Stock
4.500Expected 16/12/2026
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, 8-pin SOIC 208mil ET 3.791In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 946In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 2.379In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin 783In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QPI/QSPI, WSON ET 3.400In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp 495In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, WSON ET 603In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11.311In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 3.087In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 10 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 3.066In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Tray