Winbond DRAM

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond DRAM 64Mb HyperRAM x8, 200MHz, Ind temp, 3.0V 4.479In Stock
1On Order
Min.: 1
Mult.: 1
Max.: 100

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C W956A8MBYA Tray
Winbond DRAM 512Mb LPSDR, x32, 166MHz, Ind Temp, 46nm 428In Stock
9Expected 30/07/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPSDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 1.7 V 1.95 V - 40 C + 85 C W989D2DB Tray
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2.940In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape

Winbond DRAM 256Mb HyperRAM x8, 200MHz, Ind temp, 1.8V 480In Stock
Min.: 1
Mult.: 1
Max.: 100

HyperRAM 256 Mbit 8 bit 200 MHz 32 M x 8 1.7 V 1.95 V - 40 C + 85 C Tray
Winbond DRAM 1Gb LPDDR3, x32, 800MHz 536In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR3 1 Gbit 32 bit 800 MHz VFBGA-178 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W63AH2NB Tray
Winbond DRAM 256Mb DDR SDRAM x16, 200Mhz, Ind temp 860In Stock
436Expected 21/07/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C W9425G6KH Tray
Winbond DRAM 128Mb DDR2-800, x16 T&R 2.375In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.500

SDRAM - DDR2 128 Mbit 16 bit TFBGA-84 8 M x 16 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Reel, Cut Tape
Winbond DRAM 512Mb LPDDR, x32, 200MHz 73In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W949D2DB Tray
Winbond DRAM 256Mb SDR SDRAM x16, 166MHz 4.013In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9825G6KH Tray
Winbond W66DP2RQQAFJ
Winbond DRAM 8Gb LPDDR4/4X, DDP, x32, 1600MHz, -40C 105C 286In Stock
Min.: 1
Mult.: 1
Max.: 100

Tray
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz 75In Stock
69Expected 20/07/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V 0 C + 95 C Tray
Winbond DRAM 64Mb HyperRAM x8, 250MHz 1.576In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
Winbond DRAM 128Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 1.800In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

HyperRAM 128 Mbit 8 bit 200 MHz TFBGA-24 16 M x 8 1.7 V 2 V - 40 C + 85 C Reel, Cut Tape
Winbond DRAM 256Mb HyperRAM x16, 200MHz, Ind temp, 1.8V 249In Stock
111Expected 21/07/2026
Min.: 1
Mult.: 1
Max.: 100

HyperRAM 256 Mbit 16 bit 200 MHz WFBGA-49 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Winbond W631GU6RB11I
Winbond DRAM 1Gb DDR3L 1.35V SDRAM, x16, 933MHz, Industrial Temp 136In Stock
Min.: 1
Mult.: 1
Max.: 100

Tray
Winbond W632GU6RB-09
Winbond DRAM 2Gb DDR3L 1.35V SDRAM, x16, 1066MHz 198In Stock
Min.: 1
Mult.: 1
Max.: 100

Tray
Winbond W664GG6RB-06
Winbond DRAM 4Gb DDR4 1.2V SDRAM, x16, 1600MHz 63In Stock
Min.: 1
Mult.: 1
Max.: 100

Tray
Winbond DRAM 1Gb DDR3 SDRAM, x16, 800MHz 1In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 1 Gbit 16 bit 800 MHz VFBGA-90 64 M x 16 20 ns 1.575 V 1.425 V 0 C + 95 C Tray

Winbond DRAM 1Gb DDR3L 1.35V SDRAM, x16, 800MHz 12In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz VFBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray

Winbond DRAM 2Gb DDR3 SDRAM, x16, 933MHz 104In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 2 Gbit 16 bit 933 MHz VFBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C W632GG6NB Tray

Winbond DRAM 4Gb DDR3 SDRAM, x16, 1066MHz 13In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz VFBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C W634GG6NB
Winbond DRAM 2Gb LPDDR4X, x16, 2133MHz, Industrial Temp 41In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 2 Gbit 16 bit 2.133 GHz WFBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 95 C W66BM6NB
Winbond DRAM 128Mb DDR SDRAM x16 200MHz, 46nm 158In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C W9412G6KH Tray
Winbond DRAM 128Mb DDR2-800, x16 155In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 128 Mbit 16 bit 400 MHz TFBGA-84 8 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Tray
Winbond DRAM 256Mb DDR2-800, x16 61In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 256 Mbit 16 bit 400 MHz WBGA-84 16 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C W9725G6KB Tray