23K640 Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 280In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 8.492In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 7.471In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 157In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 42In Stock
500Expected 15/06/2026
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 231In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 422In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 1.492In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT Non-Stocked
Min.: 3.300
Mult.: 3.300
: 3.300

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel