PTC04_DB_Pressure01

Melexis
482-PTC04DBPRESSURE1
PTC04_DB_Pressure01

Mfr.:

Description:
Pressure Sensor Development Tools Daughter board for mounting in PTC-04 programmer. Needed for devices: MLX90807 / MLX90808

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
867,37 kr. 867,37 kr.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Pressure Sensor Development Tools
RoHS:  
Bulk
Brand: Melexis
Product Type: Pressure Sensor Development Tools
Series: PTC-04
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC04 Development Tools

Melexis PTC04 Development Tools are designed to test the PTC devices. The PTC04 daughter boards act as an interface between the PTC04 mini-tester and the application. The Cable PTC04-A3 interconnecting cable connects the PTC04 EOL programmer with various evaluation boards. These development tools are used in applications such as production equipment for serial programming and experimental tool for lab and prototyping.

FEATURED PRODUCTS
MELEXIS