MIKROE-3689

Mikroe
932-MIKROE-3689
MIKROE-3689

Mfr.:

Description:
Multiple Function Sensor Development Tools Proximity 11 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,57 kr. 70,57 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Digital Ambient, Proximity Sensor
RPR-0521RS
3.3 V
Brand: Mikroe
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: Proximity
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 11 Click

Mikroe Proximity 11 Click is a close-range proximity sensing board with the RPR-0521RS Ambient Light Sensor with IrLED. The sensor allows for an accurate proximity detection at a maximum distance of 100mm. The proprietary LED current driving technique eliminates the need for calibration. A huge dynamic range allows ambient light sensing response of visible and infrared light in various conditions. An extensive interrupt engine allows for firmware optimization.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.