MIKROE-4112

Mikroe
932-MIKROE-4112
MIKROE-4112

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 10 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,57 kr. 70,57 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Development Boards
Accelerometer Sensor
Brand: Mikroe
Product Type: Acceleration Sensor Development Tools
Series: Accel
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Accel 10 Click

Mikroe Accel 10 Click features an STMicroelectronics LIS2DW12TR ultra-low power triaxial "femto" accelerometer sensor with embedded intelligence. The Mikroe Accel 10 Click board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 10 Click to detect many different events, including tap, double-tap, free-fall detection, and more. The sensor is ideal for handheld or wearable devices and features onboard data processing over a standard I2C or SPI interface.