QPB8858EVB

Qorvo
772-QPB8858EVB
QPB8858EVB

Mfr.:

Description:
RF Development Tools 1.2GHz, 34dB Push-Pull MMIC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.007,10 kr. 1.007,10 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPB8858
47 MHz to 1.218 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Packaging: Bag
Product Type: RF Development Tools
Series: QPB8858
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPB8858
Unit Weight: 322,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPB8858EVB RF Development Tool

Qorvo QPB8858EVB RF Development Tool is designed to evaluate QPB8858 RF amplifier. This development tool operates at 47MHz to 1218MHz bandwidth frequency range. The QPB8858 RF amplifier is a 75Ω push-pull amplifier that features a 34dB CATV amplifier. Qorvo QPB8858EVB RF Development Tool comes with copper plating and 5cm x 5cm board dimensions.