QPA2212DEVB

Qorvo
772-QPA2212DEVB
QPA2212DEVB

Mfr.:

Description:
RF Development Tools 27.5-31 GHz, 25 W GaN PA

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
27.191,70 kr. 27.191,70 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2212D
27.5 GHz to 31 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2212D
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2212D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA2212D Evaluation Board

Qorvo QPA2212D Evaluation Board is a demonstration and development platform for the QPA2212D Ka-Band Power Amplifier. The QPA2212D is 27GHz to 31GHz GaN on SiC power amplifier ideal for 5G infrastructure and satellite communications. The QPA2212D is fully matched to 50Ω with integrated DC blocking caps on both I/O ports to simplify system integration. The QPA2212D is 100% DC and RF tested on-wafer to ensure compliance with electrical specifications.