A5G35H110N-3400

NXP Semiconductors
771-A5G35H110N-3400
A5G35H110N-3400

Mfr.:

Description:
RF Development Tools A5G35H110N 3400-3600 MHz Reference Circuit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.607,88 kr. 3.607,88 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS: N
Evaluation Boards
RF Transistor
A5G35H110N
Brand: NXP Semiconductors
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: RF Development Tools
Series: A5G35H110N
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935436625598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030908050
ECCN:
EAR99

A5G35H110N Evaluation Board

NXP Semiconductors A5G35H110N Evaluation Board is used with the A5G35H110N Airfast RF Power GaN Transistor. The board is designed for 32T, 320W radio units (10W avg. at each antenna). Its target band is B42, and it offers 2x more power in the same package as 64T solutions.