MIKROE-4038

Mikroe
932-MIKROE-4038
MIKROE-4038

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BT-EZ Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
192,47 kr. 192,47 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
Add-On Boards
CYBT-343026-01
3.3 V
Bluetooth
Brand: Mikroe
Description/Function: BT-EZ Click Board
Dimensions: 42.9 mm x 25.4 mm
For Use With: Health/Medical Devices, Internet of Things (IoT) Sensor Tag, Wearable Smart Devices and Accessories, Industrial Control
Interface Type: UART
Product Type: Bluetooth Development Tools
Series: BT-EZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A992.C

BT-EZ Click

Mikroe BT-EZ Click provides BLE connectivity for embedded applications and is based on the Infineon CYBT-343026-01 module. The Mikroe BT-EZ Click board is a fully integrated BLUETOOTH® Low Energy module for easy integration into various electronic devices. The Click is used for health, sports, wellness devices, industrial, home, and building automation applications.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.