CS-FOMU-01

Foosn
392-CS-FOMU-01
CS-FOMU-01

Mfr.:

Description:
Programmable Logic IC Development Tools Fomu FPGA board

In Stock: 286

Stock:
286 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
256,62 kr. 256,62 kr.

Product Attribute Attribute Value Select Attribute
Foosn
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
iCE40UP5K
Brand: Foosn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Programmable Logic IC Development Tools
Subcategory: Development Tools
Tradename: Fomu
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Fomu FPGA Evaluation Board

Foosn Fomu FPGA Evaluation Board is a programmable FPGA device that fits inside a USB port. This evaluation board is designed to evaluate the iCE4OUP5k, a fully open toolchain. The Fomu board features four buttons, an RGB LED, and an FPGA compatible with a fully open-source chain capable of running a RISC-V core. This Fomu evaluation board comes with 128kbytes RAM and ample storage that helps to run Python. The Fomu FPGA board easily allows development and comes in a custom plastic enclosure that slots into a USB Type-A port.