SI82XX-KIT

Skyworks Solutions, Inc.
634-SI82XX-KIT
SI82XX-KIT

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
325,26 kr. 325,26 kr.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
5 V, 5.5 V, 15 V
24 V
Si8220, Si8233, Si8234, Si8235
SI82XX
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 500 mA, 2.5 A, 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3B992

Si82xx-KIT ISOdriver Evaluation Kit

Skyworks Solutions Si82xx-KIT ISO Driver Evaluation Kit provides a platform for evaluating several different isolated gate driver products. The board is intended to simplify basic functional testing and engineering validation of the Skyworks Si822x/3x ISOdriver devices. For each device, unique power and ground screw terminals are available for connection with the user’s evaluation system. The high side driver has a bootstrap circuit available as a jumper option. Also, accommodation is made for user-installed power transistors and gate resistors.

FEATURED PRODUCTS
SKYWORKS