EK25203-01

Murata Power Solutions
580-EK25203-01
EK25203-01

Mfr.:

Description:
Power Management IC Development Tools PE25203 Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
94 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.058,72 kr. 1.058,72 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Charge Pump
PE25203
PE25203
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: High Efficiency Front End DC-DC Converter
Interface Type: I2C
Packaging: Case
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: FlexiBK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EK25203 Evaluation Board

Murata Power Solutions EK25203 Evaluation Board is designed for use with the PE25203 High-Efficiency Front-End DC-DC Converter, an ultra-high efficiency charge pump that is configurable to divide down an input voltage by two or three. The FlexiCP™ module delivers up to 4A at up to 99% peak efficiency and supports a wide input voltage range of 5.7V to 10V in divide-by-2 mode and 8.4V to 15V in divide-by-3 mode. Murata Power Solutions EK25203 Evaluation Board lets users easily evaluate the features and performance of the PE25203. Typical applications include two- and three-cell lithium platforms, notebook computers, full-size tablet computers, ultra-thin form factor designs, and point-of-load (PoL) designs in networking and telecommunications.