PRUCAPE

Texas Instruments
595-PRUCAPE
PRUCAPE

Mfr.:

Description:
Daughter Cards & OEM Boards TI PRU Cape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
325,26 kr. 325,26 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Capes
BeagleBone Boards
Brand: Texas Instruments
Core: PRU
Product Type: Daughter Cards & OEM Boards
Series: PRUCAPE
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PRU Integrated in Sitara processors
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

PRUCAPE Programmable Real-Time Unit (PRU)

Texas Instruments PRUCAPE Programmable Real-Time Unit (PRU) is a BeagleBone Black add-on board that allows users to know TI's PRU core and basic functionality. The PRU is a low-latency microcontroller subsystem integrated into the Sitara AM335x and AM437x devices. The PRU core is optimized for deterministic, real-time processing, direct access to I/Os, and ultra-low-latency requirements. It includes LEDs and pushbuttons for GPIO, audio, and a temperature sensor. The BeagleBone Black and PRUCAPE are ideal evaluation module solutions to begin PRU development on the Sitara platform.