STM8A-DISCOVERY

STMicroelectronics
511-STM8A-DISCOVERY
STM8A-DISCOVERY

Mfr.:

Description:
Development Boards & Kits - Other Processors STM8A Discovery Kit Automotive MCU Eval

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
167,48 kr. 167,48 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
STM8A-DISCOVERY
Discovery Kits
STM8AF, STM8AL
STM8A
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Helps discover the STM8AF and STM8AL automotive microcontrollers family features and develop applications
For Use With: STM8A
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2

STMicroelectronics STM8A 8-Bit Microcontrollers

STMicroelectronics STM8A 8-Bit Microcontrollers are is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8A series is intended for automotive applications where no compromise on parameters is possible, from reliability to system cost effectiveness. These are modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150°C ambient temperature, make the series a sustainable choice for automotive applications.
Learn More

STM8A-DISCOVERY Development Kit

STMicroelectronics STM8A-DISCOVERY Development Kit evaluates the STM8A automotive microcontroller family features and develops applications through two dedicated application boards that can be connected together via a LIN network. This board can perform both CAN and LIN communications with the MCU powered at 5V and is ready to be connected into a network with its integrated transceiver. This board includes push buttons, LEDs, external connectors and allows various configurations to take advantage of the numerous capabilities of the microcontrollers.