XR21B1420IL28-0A-EVB

MaxLinear
701-21B1420IL280AEVB
XR21B1420IL28-0A-EVB

Mfr.:

Description:
Interface Development Tools 1 CH FS USB UART 512 Byte TX/RX FIFOs EB

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
218,95 kr. 218,95 kr.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB to UART
XR21B1420
Bulk
Brand: MaxLinear
Description/Function: Evaluation board for enhanced 1-channel full-speed USB interface to UART bridge
For Use With: XR21B1420
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: XR21B1420
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UART Evaluation Boards

MaxLinear UART Evaluation Boards are designed for the wide array of MaxLinear UARTs. This vast portfolio includes 8-Bit/VLIO, I²C/SPI, PCI, USB, LPC, and combo UARTs. The Boards are software compatible with the industry-standard 16550.

Exar USB UART V1410-EB