X-NUCLEO-CCA02M2

STMicroelectronics
511-X-NUCLEO-CCA02M2
X-NUCLEO-CCA02M2

Mfr.:

Description:
Audio IC Development Tools Digital MEMS microphone expansion board based on MP34DT06J for STM32 Nucleo

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
167,48 kr. 167,48 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Extender Boards
MEMS Microphone
MP34DT06J
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32
Interface Type: DFSDM, I2S, SAI, SPI
Product Type: Audio IC Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518108030
ECCN:
EAR99

X-NUCLEO-CCA02M2 Expansion Board

STMicroelectronics X-NUCLEO-CCA02M2 Expansion Board is a digital MEMS microphone expansion board that is based on the MP3DT06J microphone. This expansion board comes with 6 slots to plug in the digital microphone coupon boards such as the STEVAL-MIC001V1, STEVAL-MIC002V1, and STEVAL-MIC003V1. The X-NUCLEO-CCA02M2 expansion board features synchronised acquisition and streaming of up to 4 microphones. This expansion board incorporates a free comprehensive development firmware library and audio capture plus USB streaming sample application that are compatible with the STM32Cube. The X-NUCLEO-CCA02M2 board is equipped with an ST morpho connector and an Arduino UNO R3 connector.