Computing System-On-Modules - SOM

Results: 1.136
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU11EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade)
16In Stock
Min.: 1
Mult.: 1

iW-G35M 110 mm x 75 mm Xilinx Zynq Ultrascale+ MPSoC 1.5 GHz 8 GB 4 GB 5 V ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 110 mm x 75 mm
Digi System-On-Modules - SOM Digi Connect ME 9210 w/8MB SDRAM, 4MB Flash, Plug and Play SoftwareUnique Password (SB-327) 680In Stock
Min.: 1
Mult.: 1

NS9210 75 MHz Ethernet, GPIO, I2C, JTAG, SPI, UART - 40 C + 80 C Bulk
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, industrial
10In Stock
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Advantech System-On-Modules - SOM i7-1185G7E 16GBDDR4 PCIe x4 7In Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
2In Stock
2Expected 19/06/2026
Min.: 1
Mult.: 1
AMD XCZU2EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
1In Stock
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU5EV-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1In Stock
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00361100ColibriiMX6ULL256MB
46In Stock
Min.: 1
Mult.: 1

Colibri iMX6ULL Colibri NXP i.MX 6ULL 528 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB 0 C + 70 C 67.6 mm x 36.7 mm x 6.2 mm
NetBurner System-On-Modules - SOM Ethernet Core Module 100 VER. 2X W/ RJ-4
66In Stock
Min.: 1
Mult.: 1

ColdFire 54417 Ethernet, I2C, SPI, UART - 40 C + 85 C 2.95 in x 2 in Bulk
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp 20In Stock
Min.: 1
Mult.: 1

ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Advantech System-On-Modules - SOM i3-1115G4E PCIe x4 16In Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i3-1115G4E 2.2 GHz 16 GB 0 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
Toradex System-On-Modules - SOM 00621103ColibriiMX6ULL1GBIT
1In Stock
4Expected 15/06/2026
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 1 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Critical Link System-On-Modules - SOM MITYDSP-L138F w/ OMAP-L138 & 50KLE Artix 7 FPGA 1In Stock
Min.: 1
Mult.: 1

375 MHz 256 MB 3.5 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video - 40 C + 85 C
Toradex System-On-Modules - SOM 00281103ApalisiMX6Q2GBIT
7In Stock
5Expected 11/08/2026
Min.: 1
Mult.: 1

Apalis iMX6 Apalis NXP i.MX 6Quad 1.2 GHz 2 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 40 C + 85 C 82 mm x 45 mm x 6 mm
NetBurner System-On-Modules - SOM 32 Bit 66MHz 40 Pin DIP Industrial Temp
182In Stock
Min.: 1
Mult.: 1

Freescale ColdFire 5213 66 MHz 32 kB 32 kB 5 V to 7 V CAN, I2C, SPI, UART - 40 C + 85 C 2.24 in x 0.7 in
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors up. Wireless Zynq-7020 System on Module, 866MHz Dual-Core ARM Cortex-A9 processor, 85K Logic Cells / 1.3M ASIC Gates / 53.2K LUTs / 276 GMACs, 2.4GHz & 5GHz 802.11n Wi-Fi, 125 FPGA I/O + 55 additional I 33In Stock
6On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324I, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1In Stock
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
Advantech System-On-Modules - SOM SMARC i3-N305 16GLPDDR5 64GEMMC 2*LAN/CA
3Expected 15/09/2026
Min.: 1
Mult.: 1

SMARC i3-N305 1.8 GHz, 3.8 GHz 16 GB 4.75 V to 5.25 V GPIO, I2C 0 C + 60 C 84 mm x 50 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A50T-2I, 16 MByte Flash, 1.8V Config., 3 x 4 cm 2In Stock
Min.: 1
Mult.: 1

AMD XC7A50T-2CSG325I - 40 C + 85 C 40 mm x 30 mm
iWave Global System-On-Modules - SOM Agilex 3 SoC (ES version) A3CW135BM16AE6S, M16A package SOM with 2GB HPS LPDDR4, 32GB eMMC, 128MB QSPI Flash - Extended Grade 3In Stock
Min.: 1
Mult.: 1

Agilex 3 Bulk
Trenz Electronic System-On-Modules - SOM Micromodule with AMD Kintex UltraScale KU035, 2 GByte DDR4, 4 x 5 cm 2In Stock
1Expected 16/10/2026
Min.: 1
Mult.: 1

Terasic Technologies System-On-Modules - SOM Titan S10 SOM (FMC+)
3In Stock
Min.: 1
Mult.: 1

Titan Series 98 mm x 86 mm Bulk
MYIR System-On-Modules - SOM 1GB LPDDR4, 8GB eMMC, industrial
4In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1.4 GHz 5 V CAN, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm
MYIR System-On-Modules - SOM 512MB LPDDR3L, 8GB eMMC, commercial
55In Stock
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A7 1.5 GHz CAN, Ethernet, UART - 20 C + 80 C 13.3 mm x 11.3 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial
17In Stock
9Expected 21/07/2026
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm