MOD-54417-100IR

NetBurner
820-MOD-54417-100IR
MOD-54417-100IR

Mfr.:

Description:
Ethernet Modules Ethernet Core Module 100 VER. 2X W/ RJ-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.020,23 kr. 1.020,23 kr.

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Ethernet Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Ethernet Modules
2 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, I2C, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: NetBurner
Description/Function: Dual port ethernet core module
Dimensions: 2.95 in x 2 in
Operating Supply Current: 520 mA
Packaging: Bulk
Processor Type: ColdFire 54417
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

MOD5441x Ethernet System on Modules

Netburner MOD5441x Ethernet System-on-Modules are flexible, ColdFire®-powered devices that add Ethernet connectivity to an existing product, or as a core processor. The MOD5441x SoMs are ideal for engineers to add network control and monitor a company’s communications assets.

MOD-54417-100IR Ethernet Core Module

NetBurner MOD-54417-100IR Ethernet Core module is a 32-bit single and dual port module. This module operates at 250MHz with a 64MB DDR2 RAM and 32MB flash. MOD-54417-100IR can function as a switch or as two independent ports, each with a MAC address of its own. This module can be used as a high-performance single board computer or can be added as Ethernet connectivity to a new or existing design. This device is made up of two 10/100Mbps Ethernet with eight UARTs, four I2C, two CAN, three SPI, and 1-wire support.