AV-860h-0001

BittWare
538-AV-860H-0001
AV-860h-0001

Mfr.:

Description:
Accelerator Cards AMD Versal HBM PCIe Card, -2 Speed, LPDDR4 64GB, 32GB MicroSD Card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
204.638,39 kr. 204.638,39 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
3/4 Length
PCIe
64 GB
+ 5 C
+ 35 C
Heatsink
254 mm x 111.15 mm
Brand: BittWare
Country of Assembly: CA
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Accelerator Cards
Series: AV-860h
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AV-860h Versal™ HBM PCIe Adaptive SoC Card

BittWare AV-860h Versal™ HBM PCIe Adaptive System-on-Chip (SoC) Card is a cutting-edge solution designed to meet the demands of high-performance computing applications. This card features the AMD / Xilinx Versal Adaptive Compute Acceleration Platform (ACAP) and integrated High Bandwidth Memory (HBM2e), offering exceptional bandwidth of up to 800GBps and a total memory capacity of 32GB. The BittWare card supports PCIe Gen5, providing high-speed connectivity and data transfer rates essential for data center workloads, AI/machine learning, edge computing, and network infrastructures. A versatile architecture allows for real-time processing and adaptability, making the AV-860h ideal for complex video processing and scientific computing tasks. With robust performance and advanced features, the AV-860h is a powerful tool for accelerating demanding computational tasks.