ON - OFF Tactile Switches

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 4.0N 7.551In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 5.0N 7.538In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 5 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N 17.600In Stock
Min.: 1
Mult.: 1
: 20.000

Non-Illuminated PCB Mount ON - OFF 3 N 20 mA 15 VDC SPST SMD/SMT 2.8 mm 1.9 mm 0.6 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 4.0N 2.627In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-BD 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches SPST-NO Force 1.3 N OFF-(ON) .65mm H 6.405In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT Straight 0.65 mm Round ON - OFF 1.3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.65 mm EVPAF 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 3N 6x6.1x5mm 1.3mm Travel Black 20.876In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 1.5 mm Round ON - OFF 3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 3.5 mm EVPAS 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch 84.567In Stock
Min.: 1
Mult.: 1
: 20.000

PCB Mount ON - OFF 3 N 2 VDC, 15 VDC SPST SMD/SMT 3.3 mm 2 mm 0.6 mm EVP-AW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 4.0N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 9.216In Stock
Min.: 1
Mult.: 1
: 1.400

Non-Illuminated SMD/SMT Straight Round ON - OFF 4 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches 7.310In Stock
Min.: 1
Mult.: 1

PCB Mount ON - OFF 100 gf 20 mA 15 VDC SPST Solder Pin 2.2 mm 1.7 mm 1.65 mm NanoT IP67
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 3.5N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 9.474In Stock
Min.: 1
Mult.: 1
: 1.400

Non-Illuminated SMD/SMT Straight Round ON - OFF 3.5 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67 5.217In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT 0.25 mm Round ON - OFF 2.4 N 20 mA 12 VDC No SPST Gull Wing Lead Black 3.4 mm 2.9 mm 0.7 mm EVP-AY IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount) 2.804In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated PCB Mount ON - OFF 3 N 16 VDC 250 VAC SPST SMD/SMT 3.2 mm 4.2 mm 2.5 mm SKRP 1000000 Cycle Reel, Cut Tape
Well Buying Tactile Switches Tact Switch 397In Stock
Min.: 1
Mult.: 1
: 400

Illuminated SMD/SMT Right Angle Rectangular ON - OFF 50 mA 12 VDC SPST SMD/SMT 5.2 mm 4 mm 6.2 mm TC017L 100000 Cycle Reel, Cut Tape
RAFI Tactile Switches Kurzhubtaster RF19 /S unbel. Au-Version 17In Stock
Min.: 1
Mult.: 1

Non-Illuminated Panel Mount Square ON - OFF 3 N 100 mA 42 VDC SPST Solder Pin 19.05 mm 19.05 mm 9.7 mm RF 19
Diptronics Tactile Switches Side Push Type 3.5*7 8.194In Stock
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Right Angle 1 mm Rectangular ON - OFF 160 gf 50 mA 12 VDC Yes DPST Solder Pin Black 7.8 mm 3.5 mm 3.5 mm 1188 50000 Cycle Reel, Cut Tape, MouseReel
Diptronics Tactile Switches Vertical Push Type 2.7*3.0 6.535In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 400 gf 50 mA 12 VDC No SPST Solder Pad Black 3.5 mm 2.7 mm 1.4 mm TBE 200000 Cycle Reel, Cut Tape
Well Buying Tactile Switches TACT SW 50mA/12VDC ULT RED/ULT GRN LED 79In Stock
Min.: 1
Mult.: 1
Illuminated Red LED Through Hole Straight Square ON - OFF 180 gf 50 mA 12 VDC No SPST Solder Pin Gray TC002 500000 Cycle Tray
Well Buying Tactile Switches TACT SWIP67 1mA20VDC SPST ULT WHITE LED 74In Stock
Min.: 1
Mult.: 1
Illuminated White LED Through Hole Straight ON - OFF 125 gf 1 mA 20 VDC SPST Solder Pin Clear 9.2 mm 8.8 mm 12.3 mm TC014 500000 Cycle IP67 Tray


Diptronics Tactile Switches Side Push Type 3.5*7 50In Stock
1.500Expected 30/09/2026
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Right Angle 1 mm Rectangular ON - OFF 160 gf 50 mA 12 VDC Yes DPST Solder Pin Black 7.8 mm 3.5 mm 3.5 mm 1188 50000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Side Push Type 3.5*7 1.385In Stock
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Right Angle 1 mm Rectangular ON - OFF 260 gf 50 mA 12 VDC Yes DPST Solder Pin Black 7.8 mm 3.5 mm 3.5 mm 1188 50000 Cycle Reel, Cut Tape

Diptronics Tactile Switches 1.612In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 160 gf 50 mA 12 VDC No SPST Solder Pad Black 3.9 mm 2.9 mm 2. mm MPT 100000 Cycle Reel, Cut Tape
Diptronics Tactile Switches SMT Type (H=0.55mm) 4.8*4.8 7.999In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 100 gf 50 mA 12 VDC DPST J Form Lead T4BJ Reel, Cut Tape
Diptronics Tactile Switches TACTILE SWITCH 50mA 12VDC 1.110In Stock
Min.: 1
Mult.: 1
: 5.200

Non-Illuminated SMD/SMT Straight Round ON - OFF 200 gf 50 mA 12 VDC No DPST Solder Pad Natural 7.5 mm 7 mm 0.6 mm T7B 5000000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Right Angle (SMT ) 6.1*6.6 1.346In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Right Angle 1 mm Round ON - OFF 180 gf 50 mA 12 VDC No SPST Solder Pad Brown 7.02 mm 7.55 mm 5.25 mm TA-6 500000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Right Angle (SMT ) 6.1*6.6 222In Stock
1.400Expected 21/10/2026
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Right Angle 1 mm Round ON - OFF 260 gf 50 mA 12 VDC No SPST Solder Pad Red 7.02 mm 7.55 mm 5.25 mm TA-6 500000 Cycle Reel, Cut Tape