TA-610R-V-T/R

Diptronics
113-TA610RVTR
TA-610R-V-T/R

Mfr.:

Description:
Tactile Switches Right Angle (SMT ) 6.1*6.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1 mm
Round
ON - OFF
260 gf
50 mA
12 VDC
No
SPST
Solder Pad
Red
7.02 mm
7.55 mm
5.25 mm
TA-6
500000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
1.400
Expected 16/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,53 kr. 7,53 kr.
6,23 kr. 311,50 kr.
5,65 kr. 565,00 kr.
Full Reel (Order in multiples of 700)
5,15 kr. 3.605,00 kr.
4,73 kr. 6.622,00 kr.
4,19 kr. 8.799,00 kr.
3,77 kr. 18.473,00 kr.
3,60 kr. 35.280,00 kr.
3,37 kr. 82.565,00 kr.