TL2233OA

E-Switch
612-TL2233OA
TL2233OA

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 100mA 30VDC, DPDT On-(On), Surface Mount Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.630

Stock:
4.630 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,95 kr. 2,95 kr.
2,53 kr. 25,30 kr.
2,36 kr. 59,00 kr.
2,10 kr. 210,00 kr.
1,95 kr. 487,50 kr.
Full Reel (Order in multiples of 500)
1,81 kr. 905,00 kr.
1,64 kr. 1.640,00 kr.
1,52 kr. 3.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
TL2233
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Without Cap
100 mA
30 VDC
PC Pin
Silver
Reel
Cut Tape
MouseReel
Actuator Material: Polyoxymethylene (POM)
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polybutylene Terephthalate (PBT)
Life: 10000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

TL2233 Pushbutton Switches

E-Switch TL2233 Pushbutton Switches are momentary function switches with 10,000 an electrical life of 10,000 cycles. The E-Switch TL2233 Pushbutton Switches are surface-mount devices with a double-pole, double-throw contact arrangement and an electrical rating of 100mA at 30VDC. The series is wave solderable and ideal for use in audio/visual applications, consumer electronics, medical equipment, and more.