Vishay Solid State Relays - PCB Mount

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Vishay Solid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY 920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 MOSFET - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 6.393In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 2.011In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 2.392In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.45 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.83 mm (0.19 in) 4.67 mm (0.184 in) 2.33 mm (0.092 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 200V 1.740In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 200 VAC, 200 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1.752In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 2.235In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 2.547In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC SOIC-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1.815In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 10.937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1540A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 1.508In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 1.657In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.830In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1.747In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 3.208In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 200 VAC, 200 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.522In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC DIP-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 5.951In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 800 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1525
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 1.215In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 200 VAC, 200 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Solid State Relays - PCB Mount Photo Relay, 1500V Load Voltage, AEC-Q102 1.580In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 MOSFET - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in) VORA1150
Vishay Semiconductors Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 60V 5 OHM 3.441In Stock
Min.: 1
Mult.: 1

SMD/SMT 550 mA 60 VAC 1 Form A (SPST-NO) SOP-4 - 40 C + 85 C 7 mm (0.276 in) 4.3 mm (0.169 in) 2.18 mm (0.086 in)
Vishay Semiconductors Solid State Relays - PCB Mount Photo relay in SOP-4 package, 5 A Load Current 1.814In Stock
Min.: 1
Mult.: 1

SMD/SMT 5 A 30 VAC 1 Form A (SPST-NO) SOP-4 - 40 C + 85 C 7 mm (0.276 in) 4.3 mm (0.169 in) 2.18 mm (0.086 in)
Vishay Solid State Relays - PCB Mount SOP-4 SMD SSR 1 FORM A 600V 2.601In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape SMD/SMT 50 mA 600 VAC 1 Form A (SPST-NO) SOP-4 - 40 C + 125 C 7 mm (0.276 in) 4.3 mm (0.169 in) 2.18 mm (0.086 in) VOR1060M4
Vishay Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 797In Stock
4.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 100 VAC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 125 C 4.92 mm (0.194 in) 4.57 mm (0.18 in) 2.12 mm (0.083 in) VORA1010M4
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 7.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 60V 40.106In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) VO14642