0900-0-59-20-76-14-11-0

Mill-Max
575-0900059207614110
0900-0-59-20-76-14-11-0

Mfr.:

Description:
Circuit Board Hardware - PCB Surface Mount Round Spring-Loaded Pin Gold Over Nickel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.075

Stock:
2.075 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,36 kr. 8,36 kr.
7,06 kr. 70,60 kr.
6,80 kr. 170,00 kr.
6,61 kr. 330,50 kr.
6,38 kr. 638,00 kr.
5,80 kr. 1.450,00 kr.
5,21 kr. 2.605,00 kr.
4,64 kr. 4.640,00 kr.
4,34 kr. 10.850,00 kr.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS:  
Spring Loaded Pin
Brass Alloy
Brand: Mill-Max
Contact Material: Beryllium Copper
Current Rating: 8 A
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 0900
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000

0900 / 0906 / 0907 Spring-Loaded Connectors

Mill-Max 0900, 0906, and 0907 series spring-loaded connectors provide a reliable electrical connection in the most rigorous environments. Precision-machined gold-plated contacts with a low-resistance spring maintain a consistent electrical path for maximum continuity. Mill-Max 0900, 0906, and 0907 have been tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.15V with 0.5A applied. Maximum endurance is one million electrically silent cycles. The strip assemblies have a .100" mounting grid, with low- and high-profile surface mount styles available in a variety of pin lengths. Mill-Max 0900, 0906, and 0907 series spring-loaded connectors are well-suited for internal battery connection, change base for portable instruments, and PCB connection.