Circuit Breakers

Results: 143.499
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1In Stock
5On Order
Min.: 1
Mult.: 1

412 Circuit Breaker Thermal 10 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current sw 6In Stock
Min.: 1
Mult.: 1
4130 Thermal Circuit Breaker Thermal Magnetic Push-Pull

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 7 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 3In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 14 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 1In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 6 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 5 A 1 Pole Rocker
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker

E-T-A Circuit Breakers 1077, 1P, plug, 24VDC, Aux Cont, 3A 4In Stock
Min.: 1
Mult.: 1

ESS30-S
E-T-A Circuit Breakers 508, 1P, PL, 24VDC, N/O, RF, SF, 8A ATEX 1In Stock
Min.: 1
Mult.: 1

ESX10-E Circuit Breaker Electronic 8 A 24 VDC Slide 0 C + 50 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 28In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 56In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Eaton Electrical Circuit Breakers Type BR Breaker 10A/1 Pole 120/240V 10K 1In Stock
Min.: 1
Mult.: 1
Eaton Electrical Circuit Breakers Type CH Breaker 40A/3 Pole 240V 10K 3In Stock
Min.: 1
Mult.: 1
Eaton Electrical Circuit Breakers FAZ 2P 40A C CURVE ring term 3In Stock
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 1 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Circuit Breakers FAZ-NA UL 489 MCB 480VAC 4P 15A D CURVE 2In Stock
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 15 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Circuit Breakers HFD-DC BREAKER - LINE & LOAD TERMINALS 1In Stock
Min.: 1
Mult.: 1
Eaton Electrical Circuit Breakers PDD2,3P, 100A, 100KA/240V, 50C FXFXTMTU 1In Stock
Min.: 1
Mult.: 1
Eaton Electrical Circuit Breakers PDG2,3P,35A,25KA/480V,FXFXTMTU 2In Stock
Min.: 1
Mult.: 1


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 32In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal Rocker
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal Rocker
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
Circuit Breaker Hydraulic Magnetic 240 VAC 80 VDC Toggle - 40 C + 85 C Non-Illuminated