AS Series Speakers & Transducers

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers Speaker 20mm 1W 8ohm 670Hz 90dB 98In Stock
Min.: 1
Mult.: 1

Speaker PCB Mount 670 Hz to 20 kHz 90 dB 8 Ohms 1.5 W Round Wire Lead - 40 C + 60 C 20 mm Neodymium Magnet (NdFeB)
PUI Audio Speakers & Transducers Speaker 17mm 0.8W 8ohm 950Hz 95dB 80In Stock
Min.: 1
Mult.: 1

Speaker PCB Mount 950 Hz to 20 kHz 95 dB 8 Ohms 1.2 W Round Wire Lead - 20 C + 70 C 17 mm Neodymium Magnet (NdFeB)
PUI Audio Speakers & Transducers Speaker 40mm 2W 8ohm 400Hz 92dB 80In Stock
Min.: 1
Mult.: 1

Speaker PCB Mount 400 Hz to 10 kHz 92 dB 8 Ohms 3 W Round Wire Lead - 20 C + 60 C 40 mm Neodymium Magnet (NdFeB)
PUI Audio Speakers & Transducers Speaker 15mm 0.5W 8ohm 850Hz 88dB 100In Stock
Min.: 1
Mult.: 1

Speaker PCB Mount 850 Hz to 20 kHz 88 dB 8 Ohms 800 mW Round Wire Lead - 40 C + 60 C 15 mm Neodymium Magnet (NdFeB)
PUI Audio Speakers & Transducers Speaker 50mm 1W 8ohm 500Hz 84dB 54In Stock
Min.: 1
Mult.: 1

Speaker PCB Mount 500 Hz to 10 kHz 84 dB 8 Ohms 1.5 W Round Wire Lead - 20 C + 60 C 50 mm Neodymium Magnet (NdFeB)
PUI Audio Speakers & Transducers Speaker 28mm 1W 8ohm 550Hz 90dB 72In Stock
Min.: 1
Mult.: 1

Speaker PCB Mount 550 Hz to 20 kHz 90 dB 8 Ohms 1.5 W Round Wire Lead - 40 C + 60 C 28 mm 20 mm Neodymium Magnet (NdFeB)
PUI Audio Speakers & Transducers SPEAKER 5W 4OHM 108DB 110HZ 302In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flange Mount 110 Hz 108 dBA 4 Ohms 5 W Round Solder Pad - 20 C + 60 C 45 mm 24 mm Neodymium Iron Boron (NdFeB) IP65
PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 80DB 200HZ 451In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flange Mount 200 Hz 80 dBA 4 Ohms 3 W Round Solder Pad - 20 C + 60 C 50 mm 50 mm 50 mm 18.5 mm Neodymium Iron Boron (NdFeB) IP65
PUI Audio Speakers & Transducers SPEAKER 1.995In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 350 Hz 94 dBA 45 Ohms 500 mW Round Solder Lug - 20 C + 60 C 70 mm 20 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers DYNAMIC 1W 8 OHM 84DBA OVAL 766In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 84 dBA 8 Ohms 1 W Rectangular Solder Eyelet - 20 C + 60 C 35 mm 20 mm 8 mm Neodymium Iron Boron (NdFeB) Cloth
PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 85DB 180HZ 137In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flange Mount 180 Hz 85 dBA 4 Ohms 3 W Round Solder Pad - 20 C + 60 C 42.5 mm 20.2 mm Neodymium Iron Boron (NdFeB) IP65
PUI Audio Speakers & Transducers .5W 380-7500hZ SLDR 282In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 380 Hz 110 dBA 8 Ohms 500 mW Round Solder Tab - 20 C + 60 C 66 mm 12.5 mm Ferrite Mylar
PUI Audio Speakers & Transducers 60MM FLAT PANEL 4 OHM 10W 43In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Flange Mount 160 Hz 99 dBA 4 Ohms 10 W Square Solder Tab - 20 C + 60 C 66.8 mm 66.8 mm 26.5 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers SPEAKER .5W 8 OHM 84DBA 380HZ MYLAR 93In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 380 Hz 99 dBA 8 Ohms 500 mW Round Wire Leads - 20 C + 60 C 66 mm 12.3 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers 4W 8 OHM 95DBA 230HZ ROHS 316In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Frame Mount 230 Hz 95 dBA 8 Ohms 4 W Round Solder Eyelet - 20 C + 50 C 61.5 mm 66.3 mm 66.3 mm 29 mm Ferrite Treated Paper
PUI Audio Speakers & Transducers SPEAKER .7W 8 OHM 89 DB 600 HZ 992In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 600 Hz 89 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers 1.5W 4 OHM 85DBA 800HZ PAPER 3.640In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 800 Hz 84 dBA 4 Ohms 1.5 W Round Solder Eyelet - 25 C + 65 C 50 mm 10.6 mm Neodymium (Nd) N35 Paper
PUI Audio Speakers & Transducers 5W 4 OHM 84DB 150HZ N50 Mini Speaker 191In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 150 Hz 84 dBA 4 Ohms 5 W Round Solder Eyelet - 20 C + 60 C 40 mm 20.5 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers Speaker 40mm 0.5W 8ohms 520Hz 82dB IP67 96In Stock
Min.: 1
Mult.: 1

Speaker Panel Mount 82 dB 8 Ohms 500 mW Square Screw - 25 C + 70 C 40 mm 40 mm 11.5 mm Polyethylene Terephthalate (PET) IP67
PUI Audio Speakers & Transducers Speaker 50mm 5W 8ohms 280Hz 111dB IP65 124In Stock
Min.: 1
Mult.: 1

Speaker 150 Hz to 20 kHz 111 dB 8 Ohms 5 W Rectangle - 40 C + 85 C 50 mm 37 mm Neodymium Iron Boron (NdFeB) IP65

PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 94DB 230HZ 512In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flange Mount 230 Hz 94 dBA 4 Ohms 3 W Round Snap In - 20 C + 60 C 31 mm 11 mm Neodymium Iron Boron (NdFeB) IP65
PUI Audio AS07708PS-7-R
PUI Audio Speakers & Transducers SPEAKER 4W 8OHM 90DB 250HZ 636In Stock
Min.: 1
Mult.: 1
PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 81DB 1600HZ 186In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flange Mount 160 Hz 81 dBA 4 Ohms 3 W Round Solder Eyelet - 25 C + 60 C 40 mm 19.5 mm Neodymium Iron Boron (NdFeB) Paper, Rubber IP65
PUI Audio Speakers & Transducers SPEAKER .5W 8OHM 94 DB 750 HZ MYLAR 753In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 750 Hz 94 dBA 8 Ohms 500 mW Oval Solder Pad - 25 C + 60 C 20 mm 14 mm 3 mm Rare Earth Mylar IP65
PUI Audio Speakers & Transducers SPEAKER 1W 80DBA 500HZ 8 OHM MYLAR 870In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 95 dBA 8 Ohms 1 W Round Wire Leads - 20 C + 60 C 28 mm 5.2 mm Neodymium Iron Boron (NdFeB) Mylar