MEMS Microphones

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
TDK InvenSense MEMS Microphones Analog Microphone 10.970In Stock
Min.: 1
Mult.: 1
Reel: 9.000

- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.3x0.95mm 2Vdc SMT 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 44 dB 3 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1.225In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 65dB 996In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dBFS 65 dB 20 Hz to 20 kHz 780 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -37DB 1.8VDC 68dB 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 37 dBFS 68 dB 20 Hz to 20 kHz 310 uA 1.65 V to 1.98 V - 40 C + 105 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 58dB 1.546In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dBFS 59 dBA 20 Hz to 20 kHz 700 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Output Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3.962In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 37 dBFS 66.5 dBA 1.6 V to 3.465 V - 40 C + 85 C 3.5 mm 2.65 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3.996In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 26 dBFS 68 dBA 1.6 V to 3.465 V - 40 C + 85 C 3.5 mm 2.65 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 7.462In Stock
Min.: 1
Mult.: 1
Reel: 5.000

37 dBFS 67.5 dB 330 kHz to 4.18 MHz 1.6 V to 3.465 V - 40 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
PUI Audio MEMS Microphones Analog Mems Mic 2.75 x 1.85MM -42dB 873In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dB 63 dB 130 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Analog Mems Mic 3.5 x 2.65MM -37dB 868In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 37 dBV 70 dB 400 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1.05 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 3.5 x 2.65MM -35dB 875In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 35 dBFS 66.5 dB 20 Hz to 10 kHz 900 uA 1.8 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 4.0 x 3.0MM -26dB 875In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dBFS 65 dB 20 Hz to 10 kHz 750 uA 1.8 VDC - 40 C + 85 C Top 4 mm 3 mm 1.1 mm Reel, Cut Tape, MouseReel
DB Unlimited MEMS Microphones Analog MEMS Microphone 3.246In Stock
Min.: 1
Mult.: 1
Reel: 100

MM - 42 dB 3 dB 58 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 2.75x1.85x0.95, -42 +/- 1 dB Sentivity, Analog output MEMS mic 1.964In Stock
Min.: 1
Mult.: 1
Reel: 100
Precise - 42 dB 60 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 2.75 mm 1.85 mm Reel, Cut Tape
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 64dB 991In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dBV 64 dB 10 Hz to 20 kHz 160 uA - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 65dB 993In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dBV 65 dB 400 Ohms 20 Hz to 20 kHz 160 uA 1.5 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -42DB 1.8VDC 58dB 915In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dBV 57.5 dB 300 Ohms 60 Hz to 20 kHz 140 uA 1.5 V to 3.6 V - 40 C + 85 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 64dB 844In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dBFS 64 dB 20 Hz to 20 kHz 780 uA 1.6 V to 3.6 V - 40 C + 105 C PDM Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
DB Unlimited MEMS Microphones Analog MEMS Microphone 475In Stock
Min.: 1
Mult.: 1
Reel: 100

MM - 38 dB 3 dB 62 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Bottom 3.76 mm 3 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.1x2.5x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic 957In Stock
Min.: 1
Mult.: 1
Reel: 100
Precise - 42 dB 59 dB 300 Ohms 30 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3.1 mm 2.5 mm Reel, Cut Tape
Syntiant MEMS Microphones ANALOG BOTTOM PORT SISONIC MICROPHONE 5.460In Stock
Min.: 1
Mult.: 1
- 40 dB 68 dB 180 uA 2.3 V to 3.6 V - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 1.15 mm
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 4.305In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MEMS - 41 dBFS 63.5 dB 450 kHz to 5.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
TDK InvenSense MEMS Microphones Bottom Port PDM Digital Output Multi-Mode Microphone 39.344In Stock
Min.: 1
Mult.: 1
Reel: 10.000

- 41 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port I2S Digital Output Multi-Mode Microphone 13.020In Stock
Min.: 1
Mult.: 1
Reel: 10.000

T5848 - 36 dB 68 dBA 2 MHz to 3.7 MHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape