AMM Series MEMS Microphones

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 1.040In Stock
Min.: 1
Mult.: 1
Reel: 1.250
AMM - 42 dB 300 Ohms 2 VDC 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 150uA 972In Stock
Min.: 1
Mult.: 1
Reel: 1.250
AMM - 38 dB 64 dB 300 Ohms 20 Hz to 20 kHz 130 uA, 150 uA 2 VDC - 40 C + 70 C Analog Bottom 2.75 mm 1.85 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 702In Stock
Min.: 1
Mult.: 1
Reel: 1.250
AMM - 42 dB 300 Ohms 1.5 VDC 3.76 mm 2.95 mm 1.2 mm Reel, Cut Tape
PUI Audio MEMS Microphones Analog Mems Mic 2.75 x 1.85MM -42dB 989In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dB 63 dB 130 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Analog Mems Mic 3.5 x 2.65MM -37dB 989In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 37 dBV 70 dB 400 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1.05 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 64dB 991In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dBV 64 dB 10 Hz to 20 kHz 160 uA - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 65dB 1.117In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dBV 65 dB 400 Ohms 20 Hz to 20 kHz 160 uA 1.5 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -42DB 1.8VDC 58dB 1.029In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dBV 57.5 dB 300 Ohms 60 Hz to 20 kHz 140 uA 1.5 V to 3.6 V - 40 C + 85 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2.261In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA 810In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dB 59 dB 300 Ohms 20 Hz to 20 kHz 80 uA, 150 uA 2 VDC - 40 C + 70 C Analog Top 2.75 mm 1.85 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 1.5VDC 200uA 966In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dB 58 dB 300 Ohms 50 Hz to 20 kHz 90 uA, 200 uA 1.5 VDC - 40 C + 70 C Analog Top 3.76 mm 2.95 mm Reel, Cut Tape