Triacs

Results: 2.177
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors Triacs TAPE13 TRIAC 5.420In Stock
Min.: 1
Mult.: 1
Reel: 800
16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 4.398In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 5.323In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs 600 V 16 A TO220F 5.039In Stock
Min.: 1
Mult.: 1

16 A 140 A 600 V 100 uA 1.3 V 25 mA 800 mV 10 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs 800 V 1 A SOT223 25.531In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 A 13.8 A 800 V 500 uA 1.3 V 10 mA 1 V 7 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16A 50mA 600V IGT 3 QUAD INTERNL ISLTD 1.559In Stock
Min.: 1
Mult.: 1

BTA16-50MA 170 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 25A 35mA TRIAC 520In Stock
Min.: 1
Mult.: 1

BTA25-35MA 25 A 250 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 600V 12A ALTNSTR ISO 10-10-10 mA TO220 963In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 16A 35-35-35 mA 972In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs HT Alternistor 800V 16A TO263 820In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx16xHx 16 A 200 A 800 V 5 uA 1.6 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape
WeEn Semiconductors Triacs RAIL TRIAC 18.748In Stock
Min.: 1
Mult.: 1

4 A 25 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C Through Hole SOT-82-3
WeEn Semiconductors Triacs BT138-600E/DG/SIL3P/STANDARD M 4.018In Stock
Min.: 1
Mult.: 1

12 A 105 A 600 V 100 uA 1.4 V 30 mA 700 mV 11 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 9.939In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 A 72 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 7.002In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 A 72 A 600 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 7.365In Stock
Min.: 1
Mult.: 1

12 A 110 A 600 V 400 uA 1.3 V 35 mA 800 mV 35 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs Thyristor TRIAC 800V 150A 3-Pin (2+Tab) 7.527In Stock
Min.: 1
Mult.: 1
Reel: 800

16 A 150 A 800 V 100 uA 1.3 V 35 mA 800 mV 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 5.941In Stock
Min.: 1
Mult.: 1
12 A 153 A 800 V 400 uA 1.3 V 60 mA 800 mV 50 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 14.275In Stock
Min.: 1
Mult.: 1
16 A 160 A 600 V 500 uA 1.2 V 60 mA 700 mV 50 mA - 40 C + 150 C Through Hole IITO-220-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 5.997In Stock
Min.: 1
Mult.: 1

16 A 160 A 800 V 500 uA 1.2 V 35 mA 700 mV 35 mA - 40 C + 150 C Through Hole IITO-220-3
WeEn Semiconductors Triacs _3Q Hi-Com Triac 3.917In Stock
Min.: 1
Mult.: 1

20 A 220 A 800 V 200 uA 1.2 V 60 mA 700 mV 50 mA + 150 C Through Hole TO-220F-3
WeEn Semiconductors Triacs TAPERA TRIAC 13.810In Stock
Min.: 1
Mult.: 1

600 mA 8.8 A 600 V 3 uA 1.4 V 10 mA 900 mV 4 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs 600 V 1 A SOT223 13.377In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 A 13.8 A 600 V 500 uA 1.3 V 10 mA 1 V 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD 1.634In Stock
Min.: 1
Mult.: 1

BTA16-35MA 170 A 600 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 400V 6A 25-25-25mA 1.522In Stock
Min.: 1
Mult.: 1

Qxx06xx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 50-50-50 mA 1.480In Stock
Min.: 1
Mult.: 1
Qxx12xHx 12 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube