SCRs

Results: 2.279
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs 1200 Volt 16 Amp 122In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 1200 Volt 25 Amp 160In Stock
Min.: 1
Mult.: 1

25RIA 1.6 kV 1.5 A 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 (TO-208AA) Bulk
Vishay Semiconductors SCRs 600 Volt 25 Amp 121In Stock
Min.: 1
Mult.: 1

600 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 35A 1200V Single SCR 805In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors SCRs 1200 Volt 50 Amp 78In Stock
Min.: 1
Mult.: 1

50RIA 1.2 kV 1.5 A 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-208AA Bulk
Vishay Semiconductors SCRs 600 Volt 50 Amp 183In Stock
200Expected 01/06/2026
Min.: 1
Mult.: 1

50RIA 1.6 kV 1.5 A 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-208AA Bulk
Littelfuse SCRs 400V 25A 2.663In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 25A 881In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 25A 921In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCRs 100V 25A 1.514In Stock
Min.: 1
Mult.: 1
: 1.000

MCR69-2 300 A 100 V 10 uA 25 A 1.8 V 650 mV 7 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
IXYS CME30E1600PZ-TRL
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 750In Stock
Min.: 1
Mult.: 1
: 800
Reel, Cut Tape
STMicroelectronics SCRs 12 A HiTJ ACST 500In Stock
3.000Expected 13/05/2026
Min.: 1
Mult.: 1

ACST1220H Tube
STMicroelectronics SCRs 16 A High Temperature 800 V SCR 2.354In Stock
Min.: 1
Mult.: 1
: 2.500

TN1605H-8B 800 V 1 uA 16 A 5 V 6 V 6 mA - 40 C + 150 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 759In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 1.855In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive SCR Thyristor 465In Stock
Min.: 1
Mult.: 1
: 1.000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package 1.070In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C TO-220AB-3 Tube
STMicroelectronics SCRs 50 A 800 V High Temperature SCR in TO-220AB package 1.238In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs Sensitive 0.8 A SCR Thyristor 3.793In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 3.446In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 4.298In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape
Littelfuse SCRs 8 Amp High Temperature Sensitive SCR-TO252 603In Stock
Min.: 1
Mult.: 1

SJxx08xSx 400 V 5 uA 8 A 6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO251 748In Stock
Min.: 1
Mult.: 1

SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Vishay Semiconductors SCRs SCR TO220 1.2KV 25A NEWINPT 717In Stock
Min.: 1
Mult.: 1
: 800

VS-25TTS12S2LHM3 1.2 kV 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs SCR TO220 1.6KV 25A NEWINPT 625In Stock
Min.: 1
Mult.: 1
: 800

VS-25TTS16S2LHM3 1.6 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel