SCRs

Results: 2.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
IXYS SCRs Phase Control Thyristor 2In Stock
Min.: 1
Mult.: 1

N
Central Semiconductor SCRs 60V CTRL Rectifier 8.0Vgrm 0.1W Pg 701In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Bulk
Central Semiconductor SCRs 100V CTRL Rectifier 8.0Vgrm 0.1W Pg 443In Stock
Min.: 1
Mult.: 1

Bulk
Central Semiconductor SCRs 400V 0.8A 8.0V Through-Hole SCR 2.304In Stock
Min.: 1
Mult.: 1

BRX49 400 V 1 uA 800 mA 1.7 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
IXYS K1010MA650
IXYS SCRs Phase Control Thyristor 5In Stock
Min.: 1
Mult.: 1

Infineon Technologies T880N14TOF
Infineon Technologies SCRs PCT 1400V 880A 6In Stock
Min.: 1
Mult.: 1

Tray
Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L 448In Stock
Min.: 1
Mult.: 1

VS-80TPS12L-M3 1.2 kV 25 uA 126 A 1.18 V 1 V 60 mA - 40 C + 150 C Through Hole TO-247AD-3
Central Semiconductor SCRs 200V CTRL Rectifier 8.0Vgrm 0.1W Pg 4.702In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Bulk
Shindengen SCRs High Recovery Speed Low VF Low IR 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel
Shindengen SCRs Diode 283In Stock
Min.: 1
Mult.: 1

Tube
Central Semiconductor 2N5064 TRE PBFREE
Central Semiconductor SCRs .8A,200V Through-Hole SCR 1.338In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape
Littelfuse SCRs 30 Amp Standard SCR - TO-220AB 1.059In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Sxx30x 1.2 kV 3 mA 30 A 750 mV 30 mA - 40 C + 125 C Through Hole TO-220AB-3 Reel, Cut Tape
Vishay SCRs RECT 1.2KV 100A SCR AUTO 465In Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube


STMicroelectronics SCRs 20 A 600 V Low IGT High Temperature SCR in TO220I 3.945In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 40A 800V High Temperature SCR in TO-220 Non insulated package 1.975In Stock
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor in TOP-3I 600In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 25 Amp High Temperature Standard SCR-TO220 Iso 992In Stock
Min.: 1
Mult.: 1

SJxx25xx 800 V 10 uA 25 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse SCRs 30 Amp Standard SCR - TO-263 555In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx30x 1.2 kV 3 mA 30 A 750 mV 30 mA - 40 C + 125 C SMD/SMT TO-263AB-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs RECT 1.2KV 100A SCR 273In Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Vishay SCRs RECT 1.6KV 80A RDL STD RCOVR 449In Stock
500Expected 12/06/2026
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1.384In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics TN8050H-12PI
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor 594In Stock
Min.: 1
Mult.: 1

Tube


STMicroelectronics SCRs 4.0 Amp 800 Volt 1.955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 3.994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor 600In Stock
Min.: 1
Mult.: 1
Reel: 600

AEC-Q101 Reel, Cut Tape