S500 SCRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors SCRs TAPE13 SCR 8.979In Stock
Min.: 1
Mult.: 1
: 2.500

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE 13-THYR AND 400In Stock
7.500Expected 14/05/2026
Min.: 1
Mult.: 1
: 2.500

132 A 500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel