Bel Resettable Fuses - PPTC

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.30 Ih 30V 15.538In Stock
22.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 300 mA 30 VDC 600 mA 1.75 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.35 Ih 30V 10.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 350 mA 30 VDC 700 mA 1.5 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.35 Ih 16V 11.600In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 350 mA 16 VDC 700 mA 1.5 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 9.135In Stock
70.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 500 mA 30 VDC 1 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.50 Ih 16V 9.324In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 500 mA 16 VDC 1 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.75 Ih 24V 4.172In Stock
6.500Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

0ZCG 750 mA 24 VDC 1.5 A 290 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.75 Ih 16V 4.681In Stock
12.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 750 mA 16 VDC 1.5 A 400 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.10 Ih 8V 9.208In Stock
12.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.1 A 8 VDC 2.2 A 210 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.25 Ih 16V 6.968In Stock
7.500Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

0ZCG 1.25 A 16 VDC 2.5 A 140 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.50 Ih 12V 9.136In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.5 A 12 VDC 3 A 110 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.50 Ih 8V 9.767In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.5 A 8 VDC 3 A 110 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.60 Ih 12V 6.065In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.6 A 12 VDC 3.2 A 100 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.60 Ih 16V
15.549On Order
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.6 A 16 VDC 3.2 A 100 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.60 Ih 24V 5.135In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.6 A 24 VDC 3.2 A 100 Ohms 1812 (4532 metric) Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2A 16V PPTC 1812 SMD 9.327In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0ZCG 2 A 16 VDC 3.5 A 85 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 2.00 Ih 8V 5.630In Stock
8.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 2 A 8 VDC 3.5 A 70 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 2.60 Ih 8V 4.973In Stock
7.973Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 2.6 A 8 VDC 5 A 47 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 0.05 Ih 60V 7.822In Stock
39.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

0ZCH 50 mA 60 VDC 150 mA 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 489In Stock
12.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

0ZCH 200 mA 30 VDC 400 mA 5 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 0.35 Ih 16V 10.249In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0ZCH 350 mA 16 VDC 700 mA 1.3 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 0.75 Ih 8V 13.984In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0ZCH 750 mA 8 VDC 1.5 A 400 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 1.10 Ih 16V 4.713In Stock
9.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

0ZCH 1.1 A 16 VDC 2.2 A 210 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 1.10 Ih 8V 11.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0ZCH 1.1 A 8 VDC 2.2 A 210 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 2.00 Ih 6V 1.645In Stock
6.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

0ZCH 2 A 6 VDC 4 A 70 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 18.198In Stock
189.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

0ZCJ 50 mA 60 VDC 150 mA 3.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel