Bel Resettable Fuses - PPTC

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.1A 27.926In Stock
Min.: 1
Mult.: 1

0ZRP 1.1 A 60 VDC 2.2 A 40 A 470 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 3 Ih 16V 9.542In Stock
Min.: 1
Mult.: 1

0ZRA 3 A 16 VDC 5.1 A 105 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 6A 3.914In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCF SMD/SMT SMD/SMT 6 A 12 V 12 A 100 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.10 Ih 90V Tape & Reel 8.598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0ZRC 100 mA 90 VDC 200 mA 7.5 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.40 Ih 90V 18.183In Stock
Min.: 1
Mult.: 1

0ZRC 400 mA 90 VDC 800 mA 1.29 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 3A 964In Stock
4.000Expected 26/02/2026
Min.: 1
Mult.: 1

0ZRR 3 A 60 VDC 6 A 40 A 100 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.85A 2.510In Stock
Min.: 1
Mult.: 1

0ZRG 1.85 A 30 VDC 3.7 A 40 A 90 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.25 Ih 120V 1.650In Stock
Min.: 1
Mult.: 1

0ZRM 250 mA 120 VAC, 120 VDC 500 mA 3 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 5A 1.032In Stock
Min.: 1
Mult.: 1

0ZRN 5.5 A 16 VDC 10 A 100 A 37 Ohms - 40 C + 125 C Bulk
Bel Fuse Resettable Fuses - PPTC High Temp PTC AECQ 2920 1.035In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZT 1.1 A 16 VDC 2.2 A 410 Ohms 2920 (7450 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.25 Ih 6V 13.457In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.25 A 6 VDC 2.5 A 140 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 50mA 8.487In Stock
Min.: 1
Mult.: 1

0ZRR 50 mA 60 VDC 100 mA 40 A 20 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 1.75 Ih 6V 7.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0ZCH 1.75 A 6 VDC 3.5 A 80 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.15 Ih 90V 5.007In Stock
Min.: 1
Mult.: 1

0ZRC 150 mA 90 VDC 350 mA 7 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 2.50 Ih 90V 5.257In Stock
Min.: 1
Mult.: 1

0ZRC 2.5 A 90 VDC 5 A 130 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.12 Ih 240V Tape & Reel 6.337In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZRE 120 mA 240 VAC, 240 VDC 300 mA 12 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Radial PPTC 1.25 Ih 120V 2.334In Stock
Min.: 1
Mult.: 1

0ZRM 1.25 A 120 VAC, 120 VDC 2.5 A 330 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 900mA 7.167In Stock
Min.: 1
Mult.: 1

0ZRR 900 mA 60 VDC 1.8 A 40 A 470 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 2.60 Ih 13.2V 9.092In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0ZCG 2.6 A 13.2 VDC 5 A 50 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1.5A 250V 1.960In Stock
Min.: 1
Mult.: 1

0ZRE 1.5 A 240 VAC, 240 VDC 3 A 320 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 700mA 2.322In Stock
Min.: 1
Mult.: 1

0ZRN 700 mA 30 VDC 1.4 A 40 A 800 Ohms - 40 C + 125 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 11A 1.632In Stock
Min.: 1
Mult.: 1

0ZRN 11 A 16 VDC 20 A 100 A 13 Ohms - 40 C + 125 C Bulk
Bel Fuse Resettable Fuses - PPTC SMD 2016 size 1.1A 15V 3.590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCN 1.1 A 15 VDC 2.2 A 400 Ohms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 400mA 5.917In Stock
Min.: 1
Mult.: 1

0ZRR 400 mA 60 VDC 800 mA 40 A 1.29 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.08 Ih 240V Tape & Reel 4.093In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZRE 80 mA 240 VAC, 240 VDC 190 mA 26 mOhms - 40 C + 85 C Reel, Cut Tape