Inrush Current Limiters

 Inrush Current Limiters
Inrush Current Limiters  are in stock with fast delivery at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many inrush current limiter manufacturers including Ametherm, Amphenol, EPCOS / TDK, MEAN WELL & more.
More...

Please view our large selection of Inrush Current Limiters below.
Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Current Rating Voltage Voltage Rating Resistance Tolerance Diameter Width Lead Diameter Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Packaging Series
Vishay / Ametherm Inrush Current Limiters ICL 20R 25% 5A 23MM CUSTOM 39In Stock
Min.: 1
Mult.: 1
MS
EPCOS / TDK Inrush Current Limiters 16 Ohms 2.9amps 1207k 7.310In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 2.9 A 115 VAC, 230 VAC 16 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S236 9.5/11.5mm
Amphenol Advanced Sensors Inrush Current Limiters 8A 2.5ohm Straight leads 1.328In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount Radial 8 A 115 VAC, 230 VAC 2.5 Ohms 25 % 19.56 mm 5.59 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 5A 7ohm Straight leads 1.892In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 5 A 115 VAC, 230 VAC 7 Ohms 25 % 19.56 mm 6.6 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.7A 10ohm Straight leads 3.600In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.7 A 115 VAC, 230 VAC 10 Ohms 25 % 10.16 mm 4.32 mm 6.35 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.5A 30ohm Straight leads 1.921In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.5 A 115 VAC, 230 VAC 30 Ohms 25 % 10.16 mm 5.08 mm 6.35 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 5 Ohm 4.7A Max kinked leads 1.751In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial - Kinked Lead 4.7 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 6A 5ohm Straight leads 14.245In Stock
2.537On Order
Min.: 1
Mult.: 1

PCB Mount Radial 6 A 115 VAC, 230 VAC 5 Ohms 25 % 19.56 mm 5.59 mm 8.33 mm - 50 C + 175 C Bulk CL
EPCOS / TDK Inrush Current Limiters 12OHMS 4A 330UF RMIN@IMAX 0.218OHMS 1.449In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial 3 A 110 VAC, 375 VAC 20 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Reel, Cut Tape NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters 20OHMS 3A 330UF RMIN@IMAX 0.38OHMS 821In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial 5 A 110 VAC, 375 VAC 4 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Reel, Cut Tape NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters NTC THERMISTOR ICL P11/120 799In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial Reel, Cut Tape NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters 10OHMS 5A 330UF RMIN@IMAX 0.118OHMS 2.944In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 4 A 110 VAC to 126 VAC 10 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Bulk NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters S 237/2.2 M51 2.486In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 7 A 115 VAC, 230 VAC 2.2 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters 20OHMS 3A 330UF RMIN@IMAX 0.38OHMS 1.865In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 5 A 110 VAC, 375 VAC 4 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Bulk NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters NTC THERMISTOR ICL P13/47 1.857In Stock
Min.: 1
Mult.: 1

PCB Mount Radial Bulk NTC THERMISTOR ICL, P13 14.5mm
EPCOS / TDK Inrush Current Limiters NTC THERMISTOR ICL P13/80 1.975In Stock
Min.: 1
Mult.: 1

PCB Mount Radial Bulk NTC THERMISTOR ICL, P13 14.5mm
EPCOS / TDK Inrush Current Limiters S 153/4.7 M51 3.495In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial 3 A 115 VAC, 230 VAC 4.7 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters S 238/4.7 M51 1.681In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 6.6 A 115 VAC, 230 VAC 4.7 Ohms 20 % 16 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S238 16mm
EPCOS / TDK Inrush Current Limiters S 235/5 M51 3.212In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial 4.2 A 115 VAC, 230 VAC 5 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 238/8 M51 1.798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 5.5 A 115 VAC, 230 VAC 8 Ohms 20 % 16 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S238 16mm
EPCOS / TDK Inrush Current Limiters 2.5 Ohms 11amps 2900k 714In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount Radial 11 A 230 VAC 2.5 Ohms 20 % 21 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S364 21mm
EPCOS / TDK Inrush Current Limiters 5OHMS 5A 330UF RMIN@IMAX 0.13OHMS 3.206In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 4 A 110 VAC, 375 VAC 12 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Bulk NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters 20ohms 3A 330uF Rmax@Imin 0.38ohms 1.889In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 3 A 110 VAC, 375 VAC 20 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Bulk NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters 8 Ohms 3.5amps 2900k 1.860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 3.5 A 115 VAC, 230 VAC 8 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 236/12 M51 2.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 3.2 A 115 VAC, 230 VAC 12 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm