ASMDC Series Resettable Fuses - PPTC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Resettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 5.601In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 10 A 3.4 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200 7.656In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.2 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200 6.619In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 40 A 610 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 9.031In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC PCB Mount SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 8.980In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 5.021In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC PCB Mount SMD/SMT 3 A 24 VDC 6 A 40 A 72 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100MA-HD 40A SMD 9.970In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC SMD/SMT SMD/SMT 100 mA 16 VDC 600 mA 40 A 1 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel