MF-SMDF Resettable Fuses - PPTC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 59.341In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 5.451In Stock
60.000Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 170 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 33V SMD 2018 11.539In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-SMDF PCB Mount SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 550MA-HD 10A MAX 24.108In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 550 mA 60 VDC 1.2 A 10 A 1 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.0A 10V SMD 2018 Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 2 A 10 VDC 4 A 40 A 100 mOhms 2018 (5045 metric) - 40 C + 85 C Reel