CMF-SDP Resettable Fuses - PPTC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC Ceramic PTC 6.038In Stock
Min.: 1
Mult.: 1
Reel: 350

CMF-SDP PCB Mount SMD/SMT 80 mA 230 VAC 200 mA 3 A 7 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 5.164In Stock
Min.: 1
Mult.: 1
Reel: 350

CMF-SDP PCB Mount SMD/SMT 180 mA 230 VAC 360 mA 1 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 5.950In Stock
Min.: 1
Mult.: 1
Reel: 350

CMF-SDP PCB Mount SMD/SMT 90 mA 230 VAC 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.09A 230V 50ohm SURFACE MOUNT 6.684In Stock
Min.: 1
Mult.: 1
Reel: 400

CMF-SDP PCB Mount SMD/SMT 90 mA 230 VAC 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 3.183In Stock
Min.: 1
Mult.: 1
Reel: 400

CMF-SDP PCB Mount SMD/SMT 130 mA 230 VAC 260 mA 2.8 A 25 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms 75In Stock
16.400Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 400

CMF-SDP PCB Mount SMD/SMT 110 mA 230 VAC 230 mA 2.5 A 35 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 400

CMF-SDP PCB Mount SMD/SMT 150 mA 230 VAC 360 mA 1 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 16 Weeks
Min.: 8.000
Mult.: 400
Reel: 400

CMF-SDP PCB Mount SMD/SMT 90 mA 230 V 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 16 Weeks
Min.: 7.000
Mult.: 350
Reel: 350

CMF-SDP PCB Mount SMD/SMT 130 mA 230 VAC 260 mA 2.8 A 25 Ohms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 16 Weeks
Min.: 7.000
Mult.: 350
Reel: 350

CMF-SDP PCB Mount SMD/SMT 70 mA 230 V 150 mA 2.5 A 75 Ohms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 16 Weeks
Min.: 7.000
Mult.: 350
Reel: 350

CMF-SDP PCB Mount SMD/SMT 110 mA 230 VAC 230 mA 4.6 A 35 Ohms - 40 C + 125 C Reel