Thermal Cut-offs

Results: 1.643
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
AIRPAX Thermal Cut-offs THERMAL PROTECTOR 203In Stock
500Expected 13/04/2026
Min.: 1
Mult.: 1
RP
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, Self Hold AEC-Q200 4.657In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 A + 72 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3.111In Stock
Min.: 1
Mult.: 1

25 A + 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs 72C Low Profile SMD HC TCO 5.474In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 82C Low Profile SMD HC TCO 2.921In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 82 C +/- 5 C + 82 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3.231In Stock
Min.: 1
Mult.: 1

+ 90 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 7.557In Stock
Min.: 1
Mult.: 1

12 A + 77 C +/- 5 C + 77 C 28 VDC / 5 A, 100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs 72C Reinforced Cover SMD HC TCO 4.883In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3.413In Stock
Min.: 1
Mult.: 1

+ 77 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1.471In Stock
Min.: 1
Mult.: 1

35 A + 90 C +/- 5 C + 90 C 28 VDC / 35 A, 100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1210, 12V/3.5A 2.223In Stock
Min.: 1
Mult.: 1
Reel: 3.500

+ 75 C +/- 20 C + 75 C 12 V 22 mOhms 3.5 A 3.43 mm 2.8 mm 1.1 mm UL, cUL, TUV P-TCO-U Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1206, 12V/3.5A 3.221In Stock
Min.: 1
Mult.: 1
Reel: 3.500

+ 75 C +/- 15 C + 75 C 12 V 22 mOhms 3.5 A 3.5 mm 1.8 mm 1.1 mm UL, cUL, TUV P-TCO-N Reel, Cut Tape, MouseReel
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp,3.0 A/2.5 A.. 1.003In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 590In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp. 524In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp,3.0A/3.0A. 440In Stock
Min.: 1
Mult.: 1

5 A + 70 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 150C switch temp. 30In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,3.0A/3.0A. 87In Stock
Min.: 1
Mult.: 1

5 A + 140 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 150C switch temp,3.0A/3.0A. 80In Stock
Min.: 1
Mult.: 1

5 A + 150 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp,3.0A/3.0A. 97In Stock
Min.: 1
Mult.: 1

5 A + 125 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp,3.0A/3.0A. 83In Stock
Min.: 1
Mult.: 1

5 A + 160 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp,3.0A/3.0A. 19In Stock
Min.: 1
Mult.: 1

5 A + 90 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,3.0 A/2.5 A.. 12In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,3.0 A/2.5 A.. 44In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 155C switch temp,3.0 A/2.5 A.. 70In Stock
Min.: 1
Mult.: 1

F13A Bulk