AEC-Q200 Resettable Fuses - PPTC

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8.824In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 16.591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSMF SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 6A 3.914In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCF SMD/SMT SMD/SMT 6 A 12 V 12 A 100 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 9.554In Stock
Min.: 1
Mult.: 1
Reel: 4.000

femtoASMD PCB Mount SMD/SMT 80 mA 12 VDC 200 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 15A-HD 100A AHRL 4.843In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 15 A 16 V 30 A 100 A 4.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Reset Fuse 500mA AEC-Q200 2.988In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 500 mA 32 VDC 1 A 100 A 1.1 Ohms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 114In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 5.5 A 16 VDC 11 A 50 A 22 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC RF5235-000 2018 0.5A 33VDC 1.5W 0.2Ohm 19.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AHS SMD/SMT SMD/SMT 500 mA 33 VDC 1.5 A 70 A 200 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5236-000 2018 0.8A 33VDC 1.9W 0.1Ohm 19.963In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AHS SMD/SMT SMD/SMT 800 mA 33 VDC 2 A 70 A 100 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-Q2000 SM PTC 2920 size 3.3A 2.666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCF 3.3 A 24 VDC 5.5 A 48 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 5A AEC-Q200 2.793In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 5 A 32 VDC 10 A 100 A 40 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 10A AEC-Q200 2.930In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 10 A 32 VDC 20 A 100 A 16 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC High Temp PTC AECQ 1206 5.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0ZT 100 mA 30 VDC 350 mA 10 mOhms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 5.751In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ASMDC PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 10 A 3.4 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200 8.217In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ASMDC SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.2 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 9.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ASMDC SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 6.053In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ASMDC PCB Mount SMD/SMT 3 A 24 VDC 6 A 40 A 72 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 4.226In Stock
Min.: 1
Mult.: 1
Reel: 4.000

picoASMD SMD/SMT Solder 120 mA 15 VDC 300 mA 20 A 9 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 40V SMD 1812 27.954In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-MSMF PCB Mount SMD/SMT 500 mA 40 VDC 1 A 20 A 1.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 160MA-HD 80A MAX 8.283In Stock
24.000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

MF-NSHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.16A 30V SMD 1206 16.597In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-NSMF PCB Mount SMD/SMT 160 mA 30 VDC 370 mA 10 A 6 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 20.808In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 7.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 40A MAX 14.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP 9.433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 350MA-HD 20A MAX 4.249In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.2 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel