494 Series Surface Mount Fuses

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 5.454In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 4.044In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 2.919In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 7.238In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 5A Case 0603 Protector Slim 7.557In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A Case 0603 Protector Slim 2.641In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 41 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A Case 0603 Protector Slim 5.340In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 22 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A Case 0603 Protector Slim 3.311In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 53 mOhms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 4.068In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse 0494005.NRHF
Littelfuse Surface Mount Fuses 32V 5A Case 0603 Protector Slim 4.676In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 5 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 32V .250A Case 0603 Protector Slim 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 545 mOhms
Littelfuse Surface Mount Fuses 32V .375A Case 0603 Protector Slim 2.797In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 290 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A Case 0603 Protector Slim 4.968In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 3.5 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18.5 mOhms
Littelfuse Surface Mount Fuses 32V .250A Case 0603 Protector Slim 315In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 545 mOhms
Littelfuse Surface Mount Fuses 32V .500A Case 0603 Protector Slim 1.607In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 187 mOhms
Littelfuse Surface Mount Fuses 32V .500A Case 0603 Protector Slim 1.419In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 187 mOhms
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 2.022In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A Case 0603 Protector Slim 956In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 41 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A Case 0603 Protector Slim 2.266In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 22 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A Case 0603 Protector Slim 231In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 15 mOhms
Littelfuse Surface Mount Fuses 32V.375A Case 0603 Protector Slim Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

494 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel 290 mOhms
Littelfuse Surface Mount Fuses 32V .750A Case 0603 Protector Slim Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

494 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel 117 mOhms
Littelfuse Surface Mount Fuses 32V .750A Case 0603 Protector Slim Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

494 Surface Mount Fuses Fast Blow 750 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 118.5 mOhms
Littelfuse Surface Mount Fuses PROTECTOR SLIM 0603 32V .800A Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

494 Surface Mount Fuses Fast Blow 800 mA 32 VAC 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel
Littelfuse Surface Mount Fuses 32V 4A Case 0603 Protector Slim Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

494 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13 mOhms