Automotive Resettable Fuses - PPTC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC .05A 16VDC 40A 0603 AEC-Q200
4.010On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SMD/SMT 50 mA 16 VDC 250 mA 40 A 30 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .10A 16VDC 40A 0603 AEC-Q200
5.010On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 8.5 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 16VDC 40A 0603 AEC-Q200
5.010On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMD/SMT 160 mA 16 VDC 800 mA 40 A 6 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel