TR5 Fuses with Leads - Through Hole

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .050A TR5 1.891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

374 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 12.5 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .100A TR5 5.413In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.61 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 4.656In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .080A TR5 4.576In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.85 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .050A TR5 801In Stock
Min.: 1
Mult.: 1
Reel: 1.000

373 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7.265 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V.040A IEC TL LBC TR5 LL 7.823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

372 PCB Mount Fuses 40 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 10.165 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 2A TR5 13.517In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 31 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 SL 8A 1.853In Stock
Min.: 1
Mult.: 1

383 PCB Mount Fuses 8 A 300 VAC Time Delay / Slow Blow Leaded Fuses Radial TR5 Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 2A TR5 90In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 SL 1.25A 63In Stock
Min.: 1
Mult.: 1

383 PCB Mount Fuses 1.25 A 300 VAC Time Delay / Slow Blow Leaded Fuses Radial TR5 Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .800A TR5 336In Stock
Min.: 1
Mult.: 1
Reel: 1.000

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 97 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V .125A TL TR5 SL Special 501In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.35 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special 946In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .125A TR5 482In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 125 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.24 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 3.15A TL TR5 SL Special 541In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .200A TL TR5 SL Special 364In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 200 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 575 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .400A TR5 599In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 400 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 213 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .800A TR5 90In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL 1.25A TR5 457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

374 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 80 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 745In Stock
Min.: 1
Mult.: 1

382 3.15 A Time Delay / Slow Blow Round Body Pin Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .200A TR5 1.873In Stock
Min.: 1
Mult.: 1
Reel: 1.000

373 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 3.226 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 LL 2.335In Stock
Min.: 1
Mult.: 1
Reel: 1.000

372 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 78 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 1.25A TR5 1.226In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 10A TR5 1.704In Stock
Min.: 1
Mult.: 1
Reel: 1.000

373 PCB Mount Fuses 10 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.945 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .315A TR5 1.810In Stock
Min.: 1
Mult.: 1
Reel: 1.000

374 PCB Mount Fuses 315 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 545 mOhms Ammo Pack