505 Series Cartridge Fuses

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 10A 450V FAST ACTING 11.383In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 450 VAC 1 kA at 250 VDC Board Mount Axial - 55 C + 125 C Bulk 16.7 mOhms
Littelfuse Cartridge Fuses 500V 16A 3AB PT PB-FREE 1.448In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 16 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 20 kA at 500 VDC Board Mount Axial - 55 C + 125 C Bulk 8.7 mOhms
Littelfuse Cartridge Fuses 500V 25A 3AB PT PB-FREE 3.006In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 25 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 20 kA at 500 VDC Board Mount Axial - 55 C + 125 C Bulk 5.1 mOhms
Littelfuse Cartridge Fuses 450V 3AB PT 12A 1.009In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 12 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 20 kA at 450 VAC Board Mount Axial - 55 C + 125 C Bulk 11.7 mOhms
Littelfuse Cartridge Fuses 450V 3AB 12A 1.750In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 12 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 20 kA at 450 VAC Holder / Clip Clip - 55 C + 125 C Bulk 11.7 mOhms
Littelfuse Cartridge Fuses 500V 15A 3AB PT PB-FREE 759In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 15 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 20 kA at 450 VAC, 1 kA at 250 VDC Board Mount Axial - 55 C + 125 C Bulk
Littelfuse Cartridge Fuses 500V 15A 3AB PB-FREE 2.875In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 15 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 20 kA at 450 VAC, 1 kA at 250 VDC Holder / Clip Clip - 55 C + 125 C Bulk
Littelfuse Cartridge Fuses 500V 16A 3AB PB-FREE 1.377In Stock
1.000Expected 11/03/2026
Min.: 1
Mult.: 1

505 Ceramic Fuses 16 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 20 kA at 500 VDC Holder / Clip Clip - 55 C + 125 C Bulk 8.7 mOhms
Littelfuse Cartridge Fuses 500V 20A 3AB PT PB-FREE 1.972In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 20 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 30 kA at 500 VAC Board Mount Axial - 55 C + 125 C Bulk 6.3 mOhms
Littelfuse Cartridge Fuses 500V 20A 3AB PB-FREE 562In Stock
1.770On Order
Min.: 1
Mult.: 1

505 Ceramic Fuses 20 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 30 kA at 500 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6.3 mOhms
Littelfuse Cartridge Fuses 500V 25A 3AB PB-FREE 1.559In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 25 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 20 kA at 500 VDC Holder / Clip Clip - 55 C + 125 C Bulk 5.1 mOhms
Littelfuse Cartridge Fuses 500V 30A 3AB PT PB-FREE 1.874In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 30 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 30 kA at 500 VAC Board Mount Axial - 55 C + 125 C Bulk 4.4 mOhms
Littelfuse Cartridge Fuses 500V 30A 3AB PB-FREE 1.606In Stock
2.000Expected 18/05/2026
Min.: 1
Mult.: 1

505 Ceramic Fuses 30 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 30 kA at 500 VAC Holder / Clip Clip - 55 C + 125 C Bulk 4.4 mOhms
Littelfuse Cartridge Fuses 500V 10A 3AB PT PB-FREE 337In Stock
1.000Expected 15/06/2026
Min.: 1
Mult.: 1

505 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 450 VAC 1 kA at 250 VDC Board Mount Axial - 55 C + 125 C Bulk 16.7 mOhms
Littelfuse Cartridge Fuses 450V 10A 3AB Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

505 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 450 VAC Holder / Clip Clip - 55 C + 125 C Ammo Pack
Littelfuse Cartridge Fuses 450V E 10A AB AMMO Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

505 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 450 VAC 20 kA at 450 VAC, 1 kA at 250 VDC Holder / Clip Clip - 55 C + 125 C Ammo Pack
Littelfuse Cartridge Fuses 500V 20A 52MM LDS Fast Acting 2AB Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

505 Ceramic Fuses 20 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC Board Mount Axial Bulk
Littelfuse Cartridge Fuses 500V 20A 3AB PT Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

505 Ceramic Fuses 20 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC Holder / Clip Clip Bulk