476 Series Surface Mount Fuses

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19.341In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 3.255In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 157.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 6.195In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 18.39 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 6.648In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 8.070In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 3.5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 23.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 1.870In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 82.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 3.256In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 3 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 2.620In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 2.323In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 2.366In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 12A .006ohms 476 NANO2 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Littelfuse Surface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 1.498In Stock
5.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 2.683In Stock
Min.: 1
Mult.: 1
Reel: 1.000
476 Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 2.806In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 157.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 130In Stock
2.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 487In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 668In Stock
1.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 3 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.39 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 636In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 785In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0112ohms 476 NANO2
993Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.2 mOhms