465 Series Surface Mount Fuses

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2.540In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4.907In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 2.782In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .013ohms 465 NANO2 2.635In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .107ohms 465 NANO2 5.872In Stock
1.500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 107 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .026ohms 465 NANO2 1.440In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 2.295In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 465 NANO2 3.720In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2 710In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 100 A at 250 VAC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 83 mOhms