415 Series Surface Mount Fuses

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Interrupt Rating Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 277V 1A 15mm x 5mm 1.143In Stock
Min.: 1
Mult.: 1
Reel: 1.500

415 SMD Fuses Time Delay / Slow Blow 1 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms
Littelfuse Surface Mount Fuses 277V 2A 15mm x 5mm 1.419In Stock
Min.: 1
Mult.: 1
Reel: 1.500

415 SMD Fuses Time Delay / Slow Blow 2 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 277V 4A 15mm x 5mm 1.312In Stock
Min.: 1
Mult.: 1
Reel: 1.500

415 SMD Fuses Time Delay / Slow Blow 4 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 277V 2.5A 15mm x 5mm 1.449In Stock
Min.: 1
Mult.: 1
Reel: 1.500

415 SMD Fuses Time Delay / Slow Blow 2.5 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 91 mOhms
Littelfuse Surface Mount Fuses 277V 6.3A 15mm x 5mm 1.223In Stock
Min.: 1
Mult.: 1
Reel: 1.500

415 SMD Fuses Time Delay / Slow Blow 6.3 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 Ohms
Littelfuse Surface Mount Fuses 277V 1.25A 15mm x 5mm 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.500

415 SMD Fuses Time Delay / Slow Blow 1.25 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 267 mOhms
Littelfuse Surface Mount Fuses 277V 3.15A 15mm x 5mm 1.230In Stock
Min.: 1
Mult.: 1
Reel: 1.500

415 SMD Fuses Time Delay / Slow Blow 3.15 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Littelfuse Surface Mount Fuses 277V 5A 15mm x 5mm 879In Stock
Min.: 1
Mult.: 1
Reel: 1.500

415 SMD Fuses Time Delay / Slow Blow 5 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms