396 Series Fuses with Leads - Through Hole

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .050A TE5 2.987In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 50 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 12.5 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .315A TE5 2.296In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 315 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 545 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 5A TE5 2.189In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 11.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .125A TE5 434In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 125 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.9 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 2A TE5 1.922In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 39.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .160A TE5 776In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 160 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.77 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .100A TE5 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 100 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 3.84 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .630A TE5 1.185In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 630 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 185 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .200A TE5 5.200In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 200 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.2 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .200A TE5 1.923In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 200 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .250A TE5 1.866In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 250 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 750 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 1A TE5 8.715In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 86.77 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1.6A TE5 2.846In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 1.6 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 50.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 3.15A TE5 6.750In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 3.15 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 21.56 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 3.15A TE5 1.783In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 3.15 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 21.56 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 5A TE5 1.928In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 11.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 6.3A TE5 4.912In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 6.3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 8.68 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 6.3A TE5 2.475In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 6.3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 8.68 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .050A UL TL TE5 698In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 50 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 12.5 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .100A TE5 218In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 100 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 3.84 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .125A TE5 769In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 125 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.9 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .250A TE5 1.106In Stock
2.800Expected 24/03/2026
Min.: 1
Mult.: 1

396 PCB Mount Fuses 250 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 750 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .315A TE5 1.528In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 315 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 545 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .500A TE5 254In Stock
1.400Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 247 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .500A TE5 433In Stock
2.800On Order
Min.: 1
Mult.: 1

396 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 247 mOhms Bulk